
PPA00017-8FT | |
|---|---|
DigiKey Part Number | 5073-PPA00017-8FT-ND |
Manufacturer | |
Manufacturer Product Number | PPA00017-8FT |
Description | NEMA L6-20P TO C13 POWER CORD, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA L6-20P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-20P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM153.11000 | RM153.11 |
| 10 | RM130.13000 | RM1,301.30 |
| 25 | RM121.98400 | RM3,049.60 |
| 50 | RM116.16460 | RM5,808.23 |
| 100 | RM110.62570 | RM11,062.57 |
| 250 | RM103.70868 | RM25,927.17 |
| Unit Price without VAT: | RM153.11000 |
|---|---|
| Unit Price with VAT: | RM168.42100 |


