
TRD626ASP-GRN-10F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-GRN-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-GRN-10F |
Description | CAT6A FUTP RJ45 CMP 26AWG GRN 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM205.87000 | RM205.87 |
| 10 | RM174.97100 | RM1,749.71 |
| 25 | RM164.02080 | RM4,100.52 |
| 50 | RM156.19820 | RM7,809.91 |
| 100 | RM148.75120 | RM14,875.12 |
| 250 | RM141.00284 | RM35,250.71 |
| Unit Price without VAT: | RM205.87000 |
|---|---|
| Unit Price with VAT: | RM226.45700 |

