Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD630A-GRN-10F-5PK | |
|---|---|
DigiKey Part Number | 5073-TRD630A-GRN-10F-5PK-ND |
Manufacturer | |
Manufacturer Product Number | TRD630A-GRN-10F-5PK |
Description | CAT6A 30AWG SLIM UTP, CM PVC, GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-6A28GNSGRN-010 | Amphenol Cables on Demand | 0 | 3272-MP-6A28GNSGRN-010-ND | RM45.50000 | Parametric Equivalent |
| UTP6AX10GR | Panduit Corp | 0 | 298-UTP6AX10GR-ND | RM114.99200 | Parametric Equivalent |
| UTP6AX3MGR | Panduit Corp | 0 | 298-UTP6AX3MGR-ND | RM114.42800 | Parametric Equivalent |
| UTPK6A10GR | Panduit Corp | 0 | UTPK6A10GR-ND | RM122.61600 | Parametric Equivalent |
| UTPK6A3MGR | Panduit Corp | 0 | UTPK6A3MGR-ND | RM121.99200 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM201.17000 | RM201.17 |
| Unit Price without VAT: | RM201.17000 |
|---|---|
| Unit Price with VAT: | RM221.28700 |





