TRD630A-GRN-1F-5PK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 4
Unit Price: RM21.33000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 24
Unit Price: RM86.43000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM80.35100
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD630A-GRN-1F-5PK

DigiKey Part Number
5073-TRD630A-GRN-1F-5PK-ND
Manufacturer
Manufacturer Product Number
TRD630A-GRN-1F-5PK
Description
CAT6A 30AWG SLIM UTP, CM PVC, GR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.00' (304.8mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-6A28GNSGRN-001Amphenol Cables on Demand43272-MP-6A28GNSGRN-001-NDRM21.33000Parametric Equivalent
UTP28X1GRPanduit Corp24UTP28X1GR-NDRM86.43000Parametric Equivalent
UTP6AX1GRPanduit Corp0298-UTP6AX1GR-NDRM80.35100Parametric Equivalent
Available To Order
Factory Stock: 73
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM138.25000RM138.25
Manufacturers Standard Package
Unit Price without VAT:RM138.25000
Unit Price with VAT:RM152.07500