
TRD695ABLK-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABLK-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABLK-50 |
Description | CBL-RJ45/RJ45 CAT 6A BLK 50FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM466.97000 | RM466.97 |
| 10 | RM396.95500 | RM3,969.55 |
| 25 | RM372.12840 | RM9,303.21 |
| 50 | RM354.38640 | RM17,719.32 |
| 100 | RM338.00280 | RM33,800.28 |
| Unit Price without VAT: | RM466.97000 |
|---|---|
| Unit Price with VAT: | RM513.66700 |

