
TRD695DSZ-RED-40 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-RED-40-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-RED-40 |
Description | CA RJ45 C6 SF/UTP RED LSZH 40F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 40.00' (12.19m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM592.97000 | RM592.97 |
| Unit Price without VAT: | RM592.97000 |
|---|---|
| Unit Price with VAT: | RM652.26700 |

