Parametric Equivalent
Parametric Equivalent

TRD695SCR-BLK-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BLK-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BLK-50 |
Description | RJ45/RJ45 CAT 6 SHLD BLK 50F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695DSZ-BLK-50 | L-com | 1 | 5073-TRD695DSZ-BLK-50-ND | RM646.42000 | Parametric Equivalent |
| TRD695ODS-50 | L-com | 3 | 5073-TRD695ODS-50-ND | RM780.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM439.28000 | RM439.28 |
| 10 | RM373.39700 | RM3,733.97 |
| 25 | RM350.03800 | RM8,750.95 |
| 50 | RM333.35160 | RM16,667.58 |
| 100 | RM317.46550 | RM31,746.55 |
| Unit Price without VAT: | RM439.28000 |
|---|---|
| Unit Price with VAT: | RM483.20800 |




