Parametric Equivalent
Parametric Equivalent

TRD695SRA15BLK-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA15BLK-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA15BLK-5 |
Description | C6 PVC FTP STAK-UP BLK 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM171.71000 | RM171.71 |
| Unit Price without VAT: | RM171.71000 |
|---|---|
| Unit Price with VAT: | RM188.88100 |



