
TRD795ZBLK-2M | |
|---|---|
DigiKey Part Number | 5073-TRD795ZBLK-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795ZBLK-2M |
Description | CAT 7 10GIG, S/FTP, 26AWG STR, L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM165.56000 | RM165.56 |
| 10 | RM140.71700 | RM1,407.17 |
| 25 | RM131.90960 | RM3,297.74 |
| 50 | RM125.61740 | RM6,280.87 |
| 100 | RM119.62860 | RM11,962.86 |
| 250 | RM112.14880 | RM28,037.20 |
| Unit Price without VAT: | RM165.56000 |
|---|---|
| Unit Price with VAT: | RM182.11600 |

