
U3A00017-105M | |
|---|---|
DigiKey Part Number | 5073-U3A00017-105M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00017-105M |
Description | IP67 USB 3.0 WP B-M/B-M 30/24 PV |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to B Male (Circular Coupling) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM101.38000 | RM101.38 |
| Unit Price without VAT: | RM101.38000 |
|---|---|
| Unit Price with VAT: | RM111.51800 |

