
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM303.85000 | RM303.85 |
| 10 | RM258.26700 | RM2,582.67 |
| 25 | RM242.10680 | RM6,052.67 |
| 50 | RM230.56180 | RM11,528.09 |
| 100 | RM219.57270 | RM21,957.27 |
| Unit Price without VAT: | RM303.85000 |
|---|---|
| Unit Price with VAT: | RM334.23500 |

