
XE-3629-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3629-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3629-001 |
Description | PT100 4 WIRE CLASS B 6X200MM 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM214.49000 | RM214.49 |
| 5 | RM197.93800 | RM989.69 |
| 10 | RM191.77200 | RM1,917.72 |
| 25 | RM184.40000 | RM4,610.00 |
| 50 | RM179.35280 | RM8,967.64 |
| 100 | RM174.72130 | RM17,472.13 |
| Unit Price without VAT: | RM214.49000 |
|---|---|
| Unit Price with VAT: | RM235.93900 |

