
XE-5507-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5507-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5507-001 |
Description | PT100 6X150MM KNE 0 TO 200C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 450°C 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 450°C | |
Length - Lead Wire | - | |
Conductor Type | 3 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 150mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,005.96000 | RM1,005.96 |
| 5 | RM942.73200 | RM4,713.66 |
| 10 | RM919.15500 | RM9,191.55 |
| 25 | RM890.91760 | RM22,272.94 |
| Unit Price without VAT: | RM1,005.96000 |
|---|---|
| Unit Price with VAT: | RM1,106.55600 |

