
28R1518-000 | |
|---|---|
DigiKey Part Number | 28R1518-000-ND |
Manufacturer | |
Manufacturer Product Number | 28R1518-000 |
Description | FERRITE CORE 235 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 235Ohm @ 100MHz ID 1.055" W x 0.075" H (26.80mm x 1.91mm) OD 1.516" W x 0.476" H (38.50mm x 12.09mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1518-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 235Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.055" W x 0.075" H (26.80mm x 1.91mm) | |
Outer Dimension | 1.516" W x 0.476" H (38.50mm x 12.09mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 196 | RM4.40235 | RM862.86 |
| Unit Price without VAT: | RM4.40235 |
|---|---|
| Unit Price with VAT: | RM4.84259 |

