
CC2824E253R-10 | |
|---|---|
DigiKey Part Number | 240-CC2824E253R-10TR-ND - Tape & Reel (TR) 240-CC2824E253R-10CT-ND - Cut Tape (CT) 240-CC2824E253R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2824E253R-10 |
Description | CMC 25UH 800MA 2LN 2 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 100 MHz 800mA DCR 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CC2824E253R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Inductance @ Frequency | 25 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 260mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.217" W (9.00mm x 5.50mm) | |
Height (Max) | 0.193" (4.90mm) | |
Package / Case | Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.28000 | RM26.28 |
| 10 | RM21.59500 | RM215.95 |
| 25 | RM19.97720 | RM499.43 |
| 50 | RM18.83640 | RM941.82 |
| 100 | RM18.01090 | RM1,801.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM14.71490 | RM22,072.35 |
| Unit Price without VAT: | RM26.28000 |
|---|---|
| Unit Price with VAT: | RM28.90800 |


