
HI1812T800R-10 | |
|---|---|
DigiKey Part Number | 240-2423-2-ND - Tape & Reel (TR) 240-2423-1-ND - Cut Tape (CT) 240-2423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1812T800R-10 |
Description | FERRITE BEAD 80 OHM 1812 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1812T800R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM2.06900 | RM20.69 |
| 25 | RM1.78240 | RM44.56 |
| 50 | RM1.58700 | RM79.35 |
| 100 | RM1.40540 | RM140.54 |
| 250 | RM1.18596 | RM296.49 |
| 500 | RM1.03354 | RM516.77 |
| 1,000 | RM1.01573 | RM1,015.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.82986 | RM2,074.65 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |






