
HI2220P601R-10 | |
|---|---|
DigiKey Part Number | 240-2427-2-ND - Tape & Reel (TR) 240-2427-1-ND - Cut Tape (CT) 240-2427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI2220P601R-10 |
Description | FERRITE BEAD 600 OHM 2220 1LN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 4A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI2220P601R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.136" (3.45mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.93000 | RM6.93 |
| 10 | RM4.82700 | RM48.27 |
| 25 | RM4.13240 | RM103.31 |
| 50 | RM3.65400 | RM182.70 |
| 100 | RM3.20950 | RM320.95 |
| 250 | RM2.75312 | RM688.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.24925 | RM4,498.50 |
| Unit Price without VAT: | RM6.93000 |
|---|---|
| Unit Price with VAT: | RM7.62300 |









