


0077005615 | |
|---|---|
DigiKey Part Number | 903-1204-ND |
Manufacturer | |
Manufacturer Product Number | 0077005615 |
Description | RFI FINGERSTOCK BECU ZINC SLOT |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Zinc + Clear Chromate Slot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.320" (8.13mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.110" (2.79mm) | |
Material | Beryllium Copper | |
Plating | Zinc + Clear Chromate | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

