


0097061002 | |
|---|---|
DigiKey Part Number | 903-1172-ND |
Manufacturer | |
Manufacturer Product Number | 0097061002 |
Description | RFI FINGERSTOCK BECU CLIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.300" (7.62mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.100" (2.54mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM61.62000 | RM61.62 |
| 20 | RM46.20250 | RM924.05 |
| 40 | RM44.13675 | RM1,765.47 |
| 100 | RM41.95390 | RM4,195.39 |
| 260 | RM40.20331 | RM10,452.86 |
| 500 | RM39.24934 | RM19,624.67 |
| 1,000 | RM38.41240 | RM38,412.40 |
| Unit Price without VAT: | RM61.62000 |
|---|---|
| Unit Price with VAT: | RM67.78200 |

