RF EMI Absorbing Sheet ECCOSORB® MCS Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.008" (305.00mm) X 12.008" (305.00mm) X 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21109286

DigiKey Part Number
903-21109286-ND
Manufacturer
Manufacturer Product Number
21109286
Description
RF ABSORB SHEET 12.008"X12.008"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® MCS Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.008" (305.00mm) X 12.008" (305.00mm) X 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
12.008" (305.00mm)
Manufacturer
Laird Technologies EMI
Width
12.008" (305.00mm)
Series
Thickness - Overall
0.039" (1.00mm)
Packaging
Bulk
Adhesive
Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Silicone Elastomer
Type
Absorbing Sheet
Base Product Number
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
4RM879.96000RM3,519.84
10RM861.78000RM8,617.80
Unit Price without VAT:RM879.96000
Unit Price with VAT:RM967.95600