8860 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8860 SERIES
Laird’s Precision Metals Production and Design Capabilities Overview

8860-0062-150-89

DigiKey Part Number
8860-0062-150-89-ND
Manufacturer
Manufacturer Product Number
8860-0062-150-89
Description
RF EMI ABSORBING SHEET 15" X 10"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet Electroseal™ EcE90 10.000" (254.00mm) X 15.000" (381.00mm) X 0.062" (1.57mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Rectangular
Length
15.000" (381.00mm)
Width
10.000" (254.00mm)
Thickness - Overall
0.062" (1.57mm)
Operating Temperature
-
Adhesive
-
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.