


BMI-C-004-SN | |
|---|---|
DigiKey Part Number | 903-BMI-C-004-SNTR-ND - Tape & Reel (TR) 903-BMI-C-004-SNCT-ND - Cut Tape (CT) 903-BMI-C-004-SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-C-004-SN |
Description | RFI SHLD FINGER BECU TIN SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | BMI-C-004-SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.170" (4.32mm) | |
Length | 0.235" (5.97mm) | |
Height | 0.204" (5.17mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM4.37700 | RM43.77 |
| 25 | RM3.97480 | RM99.37 |
| 100 | RM3.52980 | RM352.98 |
| 250 | RM3.31796 | RM829.49 |
| 500 | RM3.25522 | RM1,627.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM3.04066 | RM4,256.92 |
| 2,800 | RM2.96185 | RM8,293.18 |
| 4,200 | RM2.92238 | RM12,274.00 |
| 7,000 | RM2.87867 | RM20,150.69 |
| 9,800 | RM2.85311 | RM27,960.48 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |

