Similar

A15038-112 | |
|---|---|
DigiKey Part Number | 926-1513-ND |
Manufacturer | |
Manufacturer Product Number | A15038-112 |
Description | THERM PAD 25.4MMX19.05MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 25.40mm x 19.05mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 25.40mm x 19.05mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.07°C/W | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


