
A16412-04 | |
|---|---|
DigiKey Part Number | A16412-04-ND |
Manufacturer | |
Manufacturer Product Number | A16412-04 |
Description | TPUTTY 506 600CC CARTRIDGE |
Customer Reference | |
Detailed Description | Thermal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | - | |
Size / Dimension | - | |
Usable Temperature Range | - | |
Color | - | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM1,347.62333 | RM4,042.87 |
| Unit Price without VAT: | RM1,347.62333 |
|---|---|
| Unit Price with VAT: | RM1,482.38566 |

