
A17557-125 | |
|---|---|
DigiKey Part Number | A17557-125-ND |
Manufacturer | |
Manufacturer Product Number | A17557-125 |
Description | THERM PAD 304.8MMX304.8MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 304.80mm x 304.80mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 304.80mm x 304.80mm | |
Thickness | 0.125" (3.18mm) | |
Material | - | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

