
A17819-04 | |
|---|---|
DigiKey Part Number | A17819-04-ND |
Manufacturer | |
Manufacturer Product Number | A17819-04 |
Description | THERM PAD 457.2X457.2MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 7.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | RM2,190.43250 | RM8,761.73 |
| Unit Price without VAT: | RM2,190.43250 |
|---|---|
| Unit Price with VAT: | RM2,409.47575 |

