
HVLR5208J5M00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208J5M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208J5M00K9 |
Description | RES 5M OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 2.047" L (9.50mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.73000 | RM43.73 |
| 20 | RM34.34100 | RM686.82 |
| 40 | RM33.20050 | RM1,328.02 |
| 60 | RM32.64350 | RM1,958.61 |
| 100 | RM32.04010 | RM3,204.01 |
| 260 | RM31.14965 | RM8,098.91 |
| 500 | RM30.68260 | RM15,341.30 |
| 1,000 | RM30.28536 | RM30,285.36 |
| Unit Price without VAT: | RM43.73000 |
|---|---|
| Unit Price with VAT: | RM48.10300 |

