
A18909-04 | |
|---|---|
DigiKey Part Number | 926-A18909-04-ND |
Manufacturer | |
Manufacturer Product Number | A18909-04 |
Description | TFLEX HR6.5,1.00 229X229MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM639.95000 | RM639.95 |
| 10 | RM566.18500 | RM5,661.85 |
| 25 | RM539.19640 | RM13,479.91 |
| 50 | RM519.61300 | RM25,980.65 |
| Unit Price without VAT: | RM639.95000 |
|---|---|
| Unit Price with VAT: | RM703.94500 |


