
E214G000S | |
|---|---|
DigiKey Part Number | 1829-E214G00-ND |
Manufacturer | |
Manufacturer Product Number | E214G000S |
Description | E214G SERIES 4-BAND LTE CAT.1 W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Router 2.4GHz 802.11 b/g/n, GPS 10Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 b/g/n, GPS | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 10Mbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM642.81000 | RM642.81 |
| Unit Price without VAT: | RM642.81000 |
|---|---|
| Unit Price with VAT: | RM707.09100 |



