
SBFTF1011-105-JP | |
|---|---|
DigiKey Part Number | 1829-SBFTF1011-105-JP-ND |
Manufacturer | |
Manufacturer Product Number | SBFTF1011-105-JP |
Description | IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 1 SFP/XFP Ports Multimode |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | 1 | |
Features | LFPT | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 12V | |
Connector Type | RJ45, ST | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,126.84000 | RM1,126.84 |
| Unit Price without VAT: | RM1,126.84000 |
|---|---|
| Unit Price with VAT: | RM1,239.52400 |

