
SLC81162401S | |
|---|---|
DigiKey Part Number | 1829-SLC81162401S-ND |
Manufacturer | |
Manufacturer Product Number | SLC81162401S |
Description | SLC8000, ADVANCED CONSOLE MANAGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Advanced 18 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Advanced | |
Configuration | Fixed + SFP | |
Number of Ports | 18 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | -20 ~ -72VDC, 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Bracket Mount, Rack Mount | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16,356.52000 | RM16,356.52 |
| Unit Price without VAT: | RM16,356.52000 |
|---|---|
| Unit Price with VAT: | RM17,992.17200 |


