
0015803 | |
|---|---|
DigiKey Part Number | 2181-0015803-ND 2181-0015803-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0015803 |
Description | CABLE 3 COND 16 AWG GRAY 1968.0' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.413" (10.49mm) | |
Shield Type | Braid | |
Length | 1968.0' (599.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.29000 | RM23.29 |
| 5 | RM20.78800 | RM103.94 |
| 10 | RM19.79500 | RM197.95 |
| 25 | RM18.54160 | RM463.54 |
| 50 | RM17.64180 | RM882.09 |
| 100 | RM16.77850 | RM1,677.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,968 | RM11.36602 | RM22,368.33 |
| Unit Price without VAT: | RM23.29000 |
|---|---|
| Unit Price with VAT: | RM25.61900 |

