
Category | Termination Style Screw |
Manufacturer LAPP | Voltage Rating 600V |
Series | Current Rating (Amps) 35A |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Color Gray |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 12+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM114.65000 | RM114.65 |
| 10 | RM97.44400 | RM974.44 |
| 25 | RM91.34320 | RM2,283.58 |
| 50 | RM86.98500 | RM4,349.25 |
| 100 | RM82.83610 | RM8,283.61 |
| 250 | RM77.65612 | RM19,414.03 |
| 500 | RM73.95498 | RM36,977.49 |
| Unit Price without VAT: | RM114.65000 |
|---|---|
| Unit Price with VAT: | RM126.11500 |



