3 Conductor Multi-Conductor Cable Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1020013

DigiKey Part Number
2181-1020013-ND
Manufacturer
Manufacturer Product Number
1020013
Description
CABLE 3 COND ORANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
-
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
-
Jacket Color
Orange
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
164RM30.55829RM5,011.56
328RM30.50460RM10,005.51
Manufacturers Standard Package
Unit Price without VAT:RM30.55829
Unit Price with VAT:RM33.61412