
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 1+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 82A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Red | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM151.14000 | RM151.14 |
| 10 | RM128.46400 | RM1,284.64 |
| 30 | RM118.88300 | RM3,566.49 |
| 50 | RM114.67600 | RM5,733.80 |
| 100 | RM109.20770 | RM10,920.77 |
| 250 | RM102.37948 | RM25,594.87 |
| Unit Price without VAT: | RM151.14000 |
|---|---|
| Unit Price with VAT: | RM166.25400 |


