
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | - | |
Number of Positions | 20 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.08000 | RM8.08 |
| 10 | RM6.87100 | RM68.71 |
| 30 | RM6.35900 | RM190.77 |
| 50 | RM6.13380 | RM306.69 |
| 100 | RM5.84030 | RM584.03 |
| 250 | RM5.47456 | RM1,368.64 |
| 500 | RM5.21310 | RM2,606.55 |
| 1,000 | RM4.96432 | RM4,964.32 |
| 2,500 | RM4.65369 | RM11,634.23 |
| Unit Price without VAT: | RM8.08000 |
|---|---|
| Unit Price with VAT: | RM8.88800 |


