Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM93.46000 | RM93.46 |
| 10 | RM79.43400 | RM794.34 |
| 25 | RM74.45800 | RM1,861.45 |
| 50 | RM70.90500 | RM3,545.25 |
| 100 | RM67.52290 | RM6,752.29 |
| 250 | RM63.29956 | RM15,824.89 |
| 500 | RM60.28270 | RM30,141.35 |
| Unit Price without VAT: | RM93.46000 |
|---|---|
| Unit Price with VAT: | RM102.80600 |


