Contact Crimp Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423261

DigiKey Part Number
2181-44423261-ND
Manufacturer
Manufacturer Product Number
44423261
Description
CONN CNT HLDR SKT COAX 1.6MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM141.29000RM141.29
10RM120.09500RM1,200.95
30RM111.13967RM3,334.19
50RM107.20740RM5,360.37
100RM102.09530RM10,209.53
250RM95.71144RM23,927.86
Manufacturers Standard Package
Unit Price without VAT:RM141.29000
Unit Price with VAT:RM155.41900