


301802 | |
|---|---|
DigiKey Part Number | 2181-301802-DS-ND |
Manufacturer | |
Manufacturer Product Number | 301802 |
Description | CABLE 2COND 18AWG GRAY FEET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.241" (6.12mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 2500.0' (762.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.92000 | RM12.92 |
| 5 | RM11.56000 | RM57.80 |
| 10 | RM11.00800 | RM110.08 |
| 25 | RM10.31480 | RM257.87 |
| 50 | RM9.81700 | RM490.85 |
| 100 | RM9.33980 | RM933.98 |
| 250 | RM8.73892 | RM2,184.73 |
| 500 | RM8.30584 | RM4,152.92 |
| 1,000 | RM7.89036 | RM7,890.36 |
| Unit Price without VAT: | RM12.92000 |
|---|---|
| Unit Price with VAT: | RM14.21200 |








