
C6A001S02 | |
|---|---|
DigiKey Part Number | 2181-C6A001S02-ND |
Manufacturer | |
Manufacturer Product Number | C6A001S02 |
Description | ETHERLINE ETHERNET CAT 6A CORDSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LAPP | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09484747744020 | HARTING | 38 | 1195-09484747744020-ND | RM110.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM287.74000 | RM287.74 |
| 10 | RM244.57600 | RM2,445.76 |
| 25 | RM229.27320 | RM5,731.83 |
| 50 | RM218.34140 | RM10,917.07 |
| 100 | RM207.93390 | RM20,793.39 |
| Unit Price without VAT: | RM287.74000 |
|---|---|
| Unit Price with VAT: | RM316.51400 |

