
GAL22V10D-15LPI | |
|---|---|
DigiKey Part Number | GAL22V10D-15LPI-ND |
Manufacturer | |
Manufacturer Product Number | GAL22V10D-15LPI |
Description | IC PLD 10MC 15NS 24DIP |
Customer Reference | |
Detailed Description | GAL®22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP |
Datasheet | Datasheet |
Category | Number of Macrocells 10 |
Manufacturer Lattice Semiconductor Corporation | Speed 15 ns |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case 24-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 24-PDIP |
DigiKey Programmable Not Verified | Base Product Number |
Programmable Type EE PLD |


