iCE40 UltraLite™ Field Programmable Gate Array (FPGA) IC 26 57344 640 36-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE40UL640-CM36AITR1K

DigiKey Part Number
220-ICE40UL640-CM36AITR1KTR-ND - Tape & Reel (TR)
220-ICE40UL640-CM36AITR1KCT-ND - Cut Tape (CT)
220-ICE40UL640-CM36AITR1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE40UL640-CM36AITR1K
Description
IC FPGA 26 I/O 36UCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
iCE40 UltraLite™ Field Programmable Gate Array (FPGA) IC 26 57344 640 36-VFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
57344
Mfr
Number of I/O
26
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
80
Supplier Device Package
36-UCBGA (2.5x2.5)
Number of Logic Elements/Cells
640
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,675
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.37000RM20.37
25RM18.08480RM452.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM15.60240RM15,602.40
Manufacturers Standard Package
Unit Price without VAT:RM20.37000
Unit Price with VAT:RM22.40700