


LC4032V-75TN44I | |
|---|---|
DigiKey Part Number | 220-1648-ND |
Manufacturer | |
Manufacturer Product Number | LC4032V-75TN44I |
Description | IC CPLD 32MC 7.5NS 44TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4032V-75TN44I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 2 | |
Number of Macrocells | 32 | |
Number of I/O | 30 | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.88000 | RM20.88 |
| 25 | RM18.32120 | RM458.03 |
| 100 | RM16.94200 | RM1,694.20 |
| 1,000 | RM16.74500 | RM16,745.00 |
| Unit Price without VAT: | RM20.88000 |
|---|---|
| Unit Price with VAT: | RM22.96800 |



