
LC4256V-5TN144I | |
|---|---|
DigiKey Part Number | LC4256V-5TN144I-ND |
Manufacturer | |
Manufacturer Product Number | LC4256V-5TN144I |
Description | IC CPLD 256MC 5NS 144TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4256V-5TN144I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 256 | |
Number of I/O | 96 | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM336.48000 | RM336.48 |
| 25 | RM293.13760 | RM7,328.44 |
| 100 | RM271.46720 | RM27,146.72 |
| Unit Price without VAT: | RM336.48000 |
|---|---|
| Unit Price with VAT: | RM370.12800 |




