
LCMXO3L-4300E-5UWG81CTR1K | |
|---|---|
DigiKey Part Number | 220-2227-2-ND - Tape & Reel (TR) 220-2227-1-ND - Cut Tape (CT) 220-2227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMXO3L-4300E-5UWG81CTR1K |
Description | IC FPGA 63 I/O 81WLCSP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 63 94208 4320 81-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Total RAM Bits 94208 |
Mfr | Number of I/O 63 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 540 | Supplier Device Package 81-WLCSP (3.80x3.69) |
Number of Logic Elements/Cells 4320 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.94000 | RM29.94 |
| 25 | RM29.53720 | RM738.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM24.13250 | RM24,132.50 |
| Unit Price without VAT: | RM29.94000 |
|---|---|
| Unit Price with VAT: | RM32.93400 |




