
LCMXO3L-6900C-5BG256C | |
|---|---|
DigiKey Part Number | 220-1886-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3L-6900C-5BG256C |
Description | IC FPGA 206 I/O 256CABGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 206 245760 6864 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 858 | |
Number of Logic Elements/Cells | 6864 | |
Total RAM Bits | 245760 | |
Number of I/O | 206 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.12000 | RM79.12 |
| 25 | RM68.91080 | RM1,722.77 |
| 100 | RM63.71020 | RM6,371.02 |
| Unit Price without VAT: | RM79.12000 |
|---|---|
| Unit Price with VAT: | RM87.03200 |






