
LCMXO3LF-9400C-5BG400I | |
|---|---|
DigiKey Part Number | LCMXO3LF-9400C-5BG400I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-9400C-5BG400I |
Description | IC FPGA 335 I/O 400CABGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 335 442368 9400 400-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1175 | |
Number of Logic Elements/Cells | 9400 | |
Total RAM Bits | 442368 | |
Number of I/O | 335 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-CABGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM120.76000 | RM120.76 |
| 25 | RM105.19800 | RM2,629.95 |
| 100 | RM97.51500 | RM9,751.50 |
| Unit Price without VAT: | RM120.76000 |
|---|---|
| Unit Price with VAT: | RM132.83600 |



