LCMXO640C-5BN256C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: RM89.93067
Datasheet
MachXO Field Programmable Gate Array (FPGA) IC 159 640 256-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO640C-5BN256C

DigiKey Part Number
LCMXO640C-5BN256C-ND
Manufacturer
Manufacturer Product Number
LCMXO640C-5BN256C
Description
IC FPGA 159 I/O 256CABGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO Field Programmable Gate Array (FPGA) IC 159 640 256-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO640C-5BN256C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
80
Number of Logic Elements/Cells
640
Number of I/O
159
Voltage - Supply
1.71V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-CABGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
119RM89.93067RM10,701.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM89.93067
Unit Price with VAT:RM98.92374