


LFCPNX-50-7BFG484I | |
|---|---|
DigiKey Part Number | 220-LFCPNX-50-7BFG484I-ND |
Manufacturer | |
Manufacturer Product Number | LFCPNX-50-7BFG484I |
Description | IC FPGA CERTUSPRO-NX 484BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CertusPro™-NX Field Programmable Gate Array (FPGA) IC 273 1769472 52000 484-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 13000 | |
Number of Logic Elements/Cells | 52000 | |
Total RAM Bits | 1769472 | |
Number of I/O | 273 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM413.90000 | RM413.90 |
| 25 | RM360.59040 | RM9,014.76 |
| 100 | RM333.71800 | RM33,371.80 |
| Unit Price without VAT: | RM413.90000 |
|---|---|
| Unit Price with VAT: | RM455.29000 |

