
LFE3-35EA-6FTN256C | |
|---|---|
DigiKey Part Number | 220-1550-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-35EA-6FTN256C |
Description | IC FPGA 133 I/O 256FTBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ECP3 Field Programmable Gate Array (FPGA) IC 133 1358848 33000 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE3-35EA-6FTN256C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4125 | |
Number of Logic Elements/Cells | 33000 | |
Total RAM Bits | 1358848 | |
Number of I/O | 133 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM232.54000 | RM232.54 |
| 25 | RM202.61520 | RM5,065.38 |
| 100 | RM187.44550 | RM18,744.55 |
| Unit Price without VAT: | RM232.54000 |
|---|---|
| Unit Price with VAT: | RM255.79400 |



